
VLS3015CX-150M-H | |
|---|---|
DigiKey Part Number | 445-VLS3015CX-150M-HTR-ND - Tape & Reel (TR) 445-VLS3015CX-150M-HCT-ND - Cut Tape (CT) 445-VLS3015CX-150M-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS3015CX-150M-H |
Description | FIXED IND 15UH 840MA 428 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 840 mA 428mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS3015CX-150M-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 428mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.85800 | $18.58 |
| 25 | $1.72000 | $43.00 |
| 50 | $1.62120 | $81.06 |
| 100 | $1.52760 | $152.76 |
| 250 | $1.41344 | $353.36 |
| 500 | $1.33254 | $666.27 |
| 1,000 | $1.25641 | $1,256.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.15077 | $2,301.54 |
| 4,000 | $1.08510 | $4,340.40 |
| 6,000 | $1.04846 | $6,290.76 |
| 10,000 | $1.00408 | $10,040.80 |
| 14,000 | $0.97593 | $13,663.02 |
| 20,000 | $0.94695 | $18,939.00 |


