
VLM10555T-3R3M7R2-2 | |
|---|---|
DigiKey Part Number | 445-9519-2-ND - Tape & Reel (TR) 445-9519-1-ND - Cut Tape (CT) 445-9519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLM10555T-3R3M7R2-2 |
Description | FIXED IND 3.3UH 7.2A 9.55 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 7.2 A 9.55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLM10555T-3R3M7R2-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.417" L x 0.413" W (10.60mm x 10.50mm) | |
Height - Seated (Max) | 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $21.10500 | $211.05 |

