VLF504010MT-4R7M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 24,499
Unit Price: $4.11000
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 1.77 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF504010MT-4R7M

DigiKey Part Number
445-17184-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLF504010MT-4R7M
Description
FIXED IND 4.7UH 1.77A 120 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.77 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF504010MT-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.32A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.197" L x 0.157" W (5.00mm x 4.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes