


VLCF5020T-100M1R1-1 | |
|---|---|
DigiKey Part Number | 445-3209-2-ND - Tape & Reel (TR) 445-3209-1-ND - Cut Tape (CT) 445-3209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF5020T-100M1R1-1 |
Description | FIXED IND 10UH 1.13A 237 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.13 A 237mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF5020T-100M1R1-1 Models |
Category | Current - Saturation (Isat) 1.13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 237mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5018-100Y | Bourns Inc. | 975 | 118-SRR5018-100YCT-ND | $1,009.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.16800 | $41.68 |
| 100 | $3.43000 | $343.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.93408 | $1,467.04 |
| 1,000 | $2.76653 | $2,766.53 |
| 1,500 | $2.67303 | $4,009.54 |
| 2,500 | $2.55988 | $6,399.70 |
| 3,500 | $2.48799 | $8,707.97 |
| 5,000 | $2.41408 | $12,070.40 |

