Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGT15EFD-200S3A6

DigiKey Part Number
445-180911-2-ND - Tape & Reel (TR)
445-180911-1-ND - Cut Tape (CT)
445-180911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGT15EFD-200S3A6
Description
XFMR FLYBACK AC/DC CONV 8UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flyback Converters For For AC/DC Converters SMPS Transformer 2600Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
Flyback Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
2600Vrms
Inductance @ Frequency
8µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.787" L x 0.709" W (20.00mm x 18.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Footprint
0.945" L x 0.787" W (24.00mm x 20.00mm)
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$93.23000$93.23
10$84.09800$840.98
25$80.66920$2,016.73
50$78.15020$3,907.51
100$75.70030$7,570.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
360$68.65614$24,716.21
720$66.48019$47,865.74
1,080$65.23631$70,455.21
Manufacturers Standard Package