UF1717V-300Y1R2-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Schaffner
In Stock: 480
Unit Price: $25.40000
Datasheet
30 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1717V-300Y1R2-03

DigiKey Part Number
UF1717V-300Y1R203-ND
Manufacturer
Manufacturer Product Number
UF1717V-300Y1R2-03
Description
CMC 30UH 1.2A 2LN TH
Customer Reference
Detailed Description
30 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.2A
Manufacturer
TDK
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-20°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Size / Dimension
0.689" L x 0.433" W (17.50mm x 11.00mm)
Filter Type
Power Line
Height (Max)
0.669" (17.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
30 µH @ 1 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS614-0.5-02TE Connectivity Schaffner480RS614-0.5-02-ND$25.40000Similar
Obsolete
This product is no longer manufactured. View Substitutes