1080 pF ±10% 20000V (20kV) Ceramic Capacitor Z5T Disk, Metal Fitting
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSF-40C

DigiKey Part Number
445-4841-ND
Manufacturer
Manufacturer Product Number
TSF-40C
Description
CAP CER 1080PF 20KV Z5T DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1080 pF ±10% 20000V (20kV) Ceramic Capacitor Z5T Disk, Metal Fitting
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting
Size / Dimension
1.575" Dia x 1.299" L (40.00mm x 33.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$424.15000$424.15
10$355.39900$3,553.99
50$327.87020$16,393.51
100$319.34110$31,934.11
Manufacturers Standard Package