
TPX205950MT-7052C1 | |
|---|---|
DigiKey Part Number | 445-TPX205950MT-7052C1TR-ND - Tape & Reel (TR) 445-TPX205950MT-7052C1CT-ND - Cut Tape (CT) 445-TPX205950MT-7052C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX205950MT-7052C1 |
Description | MULTILAYER TPX FOR WLAN/BT/GPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 1.559GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 1.559GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 25.00dB / 29.00dB | |
High Band Attenuation (min / max dB) | 33.00dB / 41.00dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.38400 | $23.84 |
| 25 | $2.19360 | $54.84 |
| 50 | $2.06360 | $103.18 |
| 100 | $1.94030 | $194.03 |
| 250 | $1.78932 | $447.33 |
| 500 | $1.68294 | $841.47 |
| 1,000 | $1.58297 | $1,582.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.44653 | $2,893.06 |
| 4,000 | $1.36070 | $5,442.80 |
| 6,000 | $1.31288 | $7,877.28 |
| 10,000 | $1.25501 | $12,550.10 |
| 14,000 | $1.21829 | $17,056.06 |
| 20,000 | $1.18052 | $23,610.40 |

