
TMS252012ALM-1R0MTAA | |
|---|---|
DigiKey Part Number | 445-TMS252012ALM-1R0MTAATR-ND - Tape & Reel (TR) 445-TMS252012ALM-1R0MTAACT-ND - Cut Tape (CT) 445-TMS252012ALM-1R0MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS252012ALM-1R0MTAA |
Description | FIXED IND 1UH 3.7A 42 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.7 A 42mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMS252012ALM-1R0MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.19000 | $31.90 |
| 100 | $2.62350 | $262.35 |
| 1,000 | $2.15732 | $2,157.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.92770 | $5,783.10 |
| 6,000 | $1.81788 | $10,907.28 |
| 9,000 | $1.75664 | $15,809.76 |
| 15,000 | $1.68249 | $25,237.35 |
| 21,000 | $1.63541 | $34,343.61 |
| 30,000 | $1.60216 | $48,064.80 |

