
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Thin Film | |
Material - Core | Metal | |
Quantity | 160 Pieces (16 Values - 10 Each) | |
Inductance Range | 470nH ~ 10µH | |
Mounting Type | Surface Mount | |
Packages Included | 1210 (3225 Metric) | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $558.98000 | $558.98 |
| 10 | $485.50400 | $4,855.04 |

