
TFM252012ALMAR33MTAA | |
|---|---|
DigiKey Part Number | 445-181488-2-ND - Tape & Reel (TR) 445-181488-1-ND - Cut Tape (CT) 445-181488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALMAR33MTAA |
Description | FIXED IND 330NH 5.7A 18 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Thin Film Inductor 5.7 A 18mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALMAR33MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP2512TMA-R33M | Bourns Inc. | 1,479 | 118-SRP2512TMA-R33MCT-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.69100 | $36.91 |
| 100 | $3.03620 | $303.62 |
| 1,000 | $2.49703 | $2,497.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23132 | $6,693.96 |
| 6,000 | $2.10424 | $12,625.44 |
| 9,000 | $2.03338 | $18,300.42 |
| 15,000 | $1.94758 | $29,213.70 |
| 21,000 | $1.89312 | $39,755.52 |
| 30,000 | $1.88478 | $56,543.40 |



