TFM252012ALMA1R5MTAA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,999
Unit Price: $2.30000
Datasheet
1.5 µH Shielded Thin Film Inductor 3.1 A 60mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM252012ALMA1R5MTAA

DigiKey Part Number
445-175184-2-ND - Tape & Reel (TR)
445-175184-1-ND - Cut Tape (CT)
445-175184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM252012ALMA1R5MTAA
Description
FIXED IND 1.5UH 3.1A 60 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Thin Film Inductor 3.1 A 60mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM252012ALMA1R5MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.3A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.59300$35.93
100$2.95400$295.40
1,000$2.42954$2,429.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17097$6,512.91
6,000$2.04733$12,283.98
9,000$1.97838$17,805.42
15,000$1.89489$28,423.35
21,000$1.84190$38,679.90
30,000$1.82826$54,847.80
Manufacturers Standard Package