1 µH Shielded Thin Film Inductor 3.7 A 42mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM252012ALMA1R0MTAA

DigiKey Part Number
445-175183-2-ND - Tape & Reel (TR)
445-175183-1-ND - Cut Tape (CT)
445-175183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM252012ALMA1R0MTAA
Description
FIXED IND 1UH 3.7A 42 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Thin Film Inductor 3.7 A 42mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM252012ALMA1R0MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,201
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$3.59300$35.93
100$2.95480$295.48
1,000$2.43036$2,430.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17174$6,515.22
6,000$2.04806$12,288.36
9,000$1.97908$17,811.72
15,000$1.89557$28,433.55
21,000$1.84256$38,693.76
30,000$1.82898$54,869.40
Manufacturers Standard Package