


TFM201612BLEAR47MTCA | |
|---|---|
DigiKey Part Number | 445-TFM201612BLEAR47MTCATR-ND - Tape & Reel (TR) 445-TFM201612BLEAR47MTCACT-ND - Cut Tape (CT) 445-TFM201612BLEAR47MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201612BLEAR47MTCA |
Description | FIXED IND 470NH 4.4A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Thin Film Inductor 4.4 A 22mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.34100 | $43.41 |
| 100 | $3.56980 | $356.98 |
| 1,000 | $2.93565 | $2,935.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.72833 | $8,184.99 |
| 6,000 | $2.57304 | $15,438.24 |
| 9,000 | $2.48644 | $22,377.96 |
| 15,000 | $2.38160 | $35,724.00 |
| 21,000 | $2.35649 | $49,486.29 |

