1.5 µH Shielded Wirewound Inductor 7.9 A 16.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM5030VC-1R5M-D

DigiKey Part Number
445-SPM5030VC-1R5M-DTR-ND - Tape & Reel (TR)
445-SPM5030VC-1R5M-DCT-ND - Cut Tape (CT)
445-SPM5030VC-1R5M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5030VC-1R5M-D
Description
FIXED IND 1.5UH 7.9A 16.3 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 7.9 A 16.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5030VC-1R5M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.7A
Shielding
Shielded
DC Resistance (DCR)
16.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.201" W (5.30mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.71000$8.71
10$7.14400$71.44
25$6.61000$165.25
50$6.23180$311.59
100$5.87590$587.59
250$5.43640$1,359.10
500$5.12594$2,562.97
1,000$5.01898$5,018.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.64934$9,298.68
4,000$4.38488$17,539.52
6,000$4.23740$25,424.40
10,000$4.10047$41,004.70
Manufacturers Standard Package