2.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 40.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 40.7mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM5020T-2R2M-LR

DigiKey Part Number
445-174497-2-ND - Tape & Reel (TR)
445-174497-1-ND - Cut Tape (CT)
445-174497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5020T-2R2M-LR
Description
FIXED IND 2.2UH 4.6A 40.7 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.6 A 40.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5020T-2R2M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
40.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.11000$10.11
10$8.28700$82.87
100$6.81150$681.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.06122$3,030.61
1,000$5.71559$5,715.59
1,500$5.52287$8,284.31
2,500$5.28945$13,223.63
3,500$5.14130$17,994.55
5,000$4.98890$24,944.50
12,500$4.83219$60,402.38
Manufacturers Standard Package