2.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 66mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4020T-2R2M-DZ

DigiKey Part Number
445-SPM4020T-2R2M-DZTR-ND - Tape & Reel (TR)
445-SPM4020T-2R2M-DZCT-ND - Cut Tape (CT)
445-SPM4020T-2R2M-DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4020T-2R2M-DZ
Description
FIXED IND 2.2UH 3.1A 66 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.2A
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.169" L x 0.161" W (4.30mm x 4.10mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.14000$8.14
10$6.67600$66.76
25$6.17280$154.32
50$5.81920$290.96
100$5.48620$548.62
250$5.07564$1,268.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.64910$2,324.55
1,000$4.38395$4,383.95
1,500$4.23593$6,353.89
2,500$4.05682$10,142.05
3,500$3.94305$13,800.67
5,000$3.82607$19,130.35
Manufacturers Standard Package