
SPM4020T-2R2M-DZ | |
|---|---|
DigiKey Part Number | 445-SPM4020T-2R2M-DZTR-ND - Tape & Reel (TR) 445-SPM4020T-2R2M-DZCT-ND - Cut Tape (CT) 445-SPM4020T-2R2M-DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4020T-2R2M-DZ |
Description | FIXED IND 2.2UH 3.1A 66 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.1 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.161" W (4.30mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $6.67600 | $66.76 |
| 25 | $6.17280 | $154.32 |
| 50 | $5.81920 | $290.96 |
| 100 | $5.48620 | $548.62 |
| 250 | $5.07564 | $1,268.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.64910 | $2,324.55 |
| 1,000 | $4.38395 | $4,383.95 |
| 1,500 | $4.23593 | $6,353.89 |
| 2,500 | $4.05682 | $10,142.05 |
| 3,500 | $3.94305 | $13,800.67 |
| 5,000 | $3.82607 | $19,130.35 |


