
SPM10040T-4R7M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM10040T-4R7M-HZRTR-ND - Tape & Reel (TR) 445-SPM10040T-4R7M-HZRCT-ND - Cut Tape (CT) 445-SPM10040T-4R7M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-4R7M-HZR |
Description | FIXED IND 4.7UH 9.1A 15.9 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 9.1 A 15.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-4R7M-HZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $13.40100 | $134.01 |
| 25 | $12.39480 | $309.87 |
| 50 | $11.68600 | $584.30 |
| 100 | $11.01930 | $1,101.93 |
| 250 | $10.19500 | $2,548.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.33864 | $4,669.32 |
| 1,000 | $8.80679 | $8,806.79 |
| 1,500 | $8.51013 | $12,765.19 |
| 2,500 | $8.15096 | $20,377.40 |
| 3,500 | $7.92297 | $27,730.40 |
| 5,000 | $7.81043 | $39,052.15 |

