


SLF7045T-680MR60-PF | |
|---|---|
DigiKey Part Number | 445-2027-2-ND - Tape & Reel (TR) 445-2027-1-ND - Cut Tape (CT) 445-2027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-680MR60-PF |
Description | FIXED IND 68UH 770MA 210 MOHM |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 770 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-680MR60-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.30300 | $53.03 |
| 100 | $4.35820 | $435.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.58425 | $3,584.25 |
| 2,000 | $3.37990 | $6,759.80 |
| 3,000 | $3.26591 | $9,797.73 |
| 5,000 | $3.12794 | $15,639.70 |
| 7,000 | $3.04032 | $21,282.24 |
| 10,000 | $2.95022 | $29,502.20 |

