


SLF7045T-101MR60-H | |
|---|---|
DigiKey Part Number | 445-3885-2-ND - Tape & Reel (TR) 445-3885-1-ND - Cut Tape (CT) 445-3885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-101MR60-H |
Description | FIXED IND 100UH 600MA 468 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 600 mA 468mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-101MR60-H Models |
Category | Current - Saturation (Isat) 600mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 468mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS5045EX-101M-H | TDK | 5,208 | 445-181625-1-ND | $3.21000 | MFR Recommended |
| CLF7045NIT-101M-D | TDK | 2,431 | 445-174179-1-ND | $7.48000 | Similar |
| 74477820 | Würth Elektronik | 4,306 | 732-13535-1-ND | $20.64000 | Similar |
| P1167.104NLT | Pulse Electronics | 301 | 553-1091-1-ND | $11.59000 | Similar |
| SRR0604-101KL | Bourns Inc. | 1,960 | 118-SRR0604-101KLCT-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.31400 | $63.14 |
| 25 | $5.83720 | $145.93 |
| 50 | $5.50520 | $275.26 |
| 100 | $5.18940 | $518.94 |
| 250 | $4.80136 | $1,200.34 |
| 500 | $4.52708 | $2,263.54 |

