


SLF12555T-331MR59-PF | |
|---|---|
DigiKey Part Number | 445-SLF12555T-331MR59-PFTR-ND - Tape & Reel (TR) 445-SLF12555T-331MR59-PFCT-ND - Cut Tape (CT) 445-SLF12555T-331MR59-PFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12555T-331MR59-PF |
Description | FIXED IND 330UH 1A 492 MOHM SMD |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 1 A 492mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12555T-331MR59-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 492mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.228" (5.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.24022 | $2,620.11 |
| 1,000 | $4.94137 | $4,941.37 |
| 1,500 | $4.77461 | $7,161.91 |
| 2,500 | $4.57276 | $11,431.90 |
| 3,500 | $4.44461 | $15,556.14 |
| 5,000 | $4.31277 | $21,563.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $7.30900 | $73.09 |
| 100 | $6.00750 | $600.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |

