


SLF10145T-331MR54-PF | |
|---|---|
DigiKey Part Number | 445-1984-2-ND - Tape & Reel (TR) 445-1984-1-ND - Cut Tape (CT) 445-1984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-331MR54-PF |
Description | FIXED IND 330UH 580MA 816 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 580 mA 816mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-331MR54-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 540mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 816mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.64000 | $56.40 |
| 100 | $4.63690 | $463.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.04464 | $2,022.32 |
| 1,000 | $3.81387 | $3,813.87 |
| 1,500 | $3.68515 | $5,527.73 |
| 2,500 | $3.52926 | $8,823.15 |
| 3,500 | $3.43027 | $12,005.94 |


