Buzzers Transducer, Externally Driven Piezo 5 V 2kHz 70dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1420P02CT

DigiKey Part Number
445-2526-1-ND - Cut Tape (CT)
445-2526-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PS1420P02CT
Description
BUZZER PIEZO 5V 14MM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 2kHz 70dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PS1420P02CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
0 ~ 30V
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
70dB @ 5V, 10cm
Current - Supply
-
Port Location
Top
Operating Temperature
-10°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.41000$6.41
10$5.00700$50.07
25$4.55160$113.79
50$4.23580$211.79
100$3.94630$394.63
Tape & Box (TB)
QuantityUnit PriceExt Price
350$3.78540$1,324.89
700$3.51410$2,459.87
1,050$3.36659$3,534.92
1,750$3.19145$5,585.04
2,450$3.08222$7,551.44
3,500$2.97149$10,400.22
Manufacturers Standard Package