
PS1240P02CT3 | |
|---|---|
DigiKey Part Number | 445-5229-1-ND - Cut Tape (CT) 445-5229-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PS1240P02CT3 |
Description | BUZZER PIEZO 3V 12.2MM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PS1240P02CT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 0 ~ 30V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 60dB @ 3V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.480" Dia (12.20mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.27500 | $42.75 |
| 25 | $3.88040 | $97.01 |
| 50 | $3.61080 | $180.54 |
| 100 | $3.36340 | $336.34 |
| 250 | $3.06564 | $766.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.10790 | $1,553.95 |
| 1,000 | $2.88616 | $2,886.16 |
| 1,500 | $2.76549 | $4,148.23 |
| 2,500 | $2.62223 | $6,555.57 |
| 3,500 | $2.53290 | $8,865.15 |
| 5,000 | $2.44230 | $12,211.50 |












