
PLEC69BCA100M-1PT00 | |
|---|---|
DigiKey Part Number | 445-PLEC69BCA100M-1PT00TR-ND - Tape & Reel (TR) 445-PLEC69BCA100M-1PT00CT-ND - Cut Tape (CT) 445-PLEC69BCA100M-1PT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLEC69BCA100M-1PT00 |
Description | FIXED IND 10UH 350MA 1.68 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Thin Film Inductor 350 mA 1.68Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.68Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.024" W (1.20mm x 0.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.88600 | $28.86 |
| 25 | $2.67040 | $66.76 |
| 50 | $2.51740 | $125.87 |
| 100 | $2.37350 | $237.35 |
| 250 | $2.19548 | $548.87 |
| 500 | $2.06984 | $1,034.92 |
| 1,000 | $1.95162 | $1,951.62 |
| 2,500 | $1.80574 | $4,514.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.65415 | $8,270.75 |
| 10,000 | $1.55998 | $15,599.80 |
| 15,000 | $1.50748 | $22,612.20 |
| 25,000 | $1.44390 | $36,097.50 |
| 35,000 | $1.41821 | $49,637.35 |

