
PLEA85DCA2R2M-1PT00 | |
|---|---|
DigiKey Part Number | 445-PLEA85DCA2R2M-1PT00TR-ND - Tape & Reel (TR) 445-PLEA85DCA2R2M-1PT00CT-ND - Cut Tape (CT) 445-PLEA85DCA2R2M-1PT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLEA85DCA2R2M-1PT00 |
Description | FIXED IND 2.2UH 550MA 600 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Thin Film Inductor 550 mA 600mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 600mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.022" (0.55mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.86100 | $28.61 |
| 100 | $2.35050 | $235.05 |
| 1,000 | $1.93304 | $1,933.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.68568 | $6,742.72 |
| 8,000 | $1.58969 | $12,717.52 |
| 12,000 | $1.53615 | $18,433.80 |
| 20,000 | $1.47132 | $29,426.40 |
| 28,000 | $1.43018 | $40,045.04 |
| 40,000 | $1.41821 | $56,728.40 |


