
PLE856CBA1R0M-1PT00 | |
|---|---|
DigiKey Part Number | 445-PLE856CBA1R0M-1PT00TR-ND - Tape & Reel (TR) 445-PLE856CBA1R0M-1PT00CT-ND - Cut Tape (CT) 445-PLE856CBA1R0M-1PT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLE856CBA1R0M-1PT00 |
Description | FIXED IND 1UH 620MA 420 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Thin Film Inductor 620 mA 420mOhm Max 0302 (0805 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 420mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0302 (0805 Metric) |
Inductance | Supplier Device Package 0302 |
Tolerance ±20% | Size / Dimension 0.031" L x 0.018" W (0.80mm x 0.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.88600 | $28.86 |
| 25 | $2.67040 | $66.76 |
| 50 | $2.51740 | $125.87 |
| 100 | $2.37350 | $237.35 |
| 250 | $2.19548 | $548.87 |
| 500 | $2.06984 | $1,034.92 |
| 1,000 | $1.95162 | $1,951.62 |
| 2,500 | $1.80574 | $4,514.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $1.58969 | $12,717.52 |
| 16,000 | $1.49928 | $23,988.48 |
| 24,000 | $1.44888 | $34,773.12 |
| 40,000 | $1.41821 | $56,728.40 |


