


PID150H-251M | |
|---|---|
DigiKey Part Number | 495-PID150H-251MTR-ND - Tape & Reel (TR) 495-PID150H-251MCT-ND - Cut Tape (CT) 495-PID150H-251MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PID150H-251M |
Description | FIXED IND 250UH 1.2A 270 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 µH Shielded Wirewound Inductor 1.2 A 270mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.610" L x 0.610" W (15.50mm x 15.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $13.38500 | $133.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | $9.58486 | $1,677.35 |
| 350 | $9.03800 | $3,163.30 |
| 525 | $8.73295 | $4,584.80 |
| 875 | $8.36347 | $7,318.04 |
| 1,225 | $8.12895 | $9,957.96 |
| 1,750 | $7.88771 | $13,803.49 |


