56 µH Shielded Wirewound Inductor 1.35 A 170mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µH Shielded Wirewound Inductor 1.35 A 170mOhm Nonstandard
Industrial Single Pair Ethernet Inductors

PID120L-560M

DigiKey Part Number
495-PID120L-560MTR-ND - Tape & Reel (TR)
495-PID120L-560MCT-ND - Cut Tape (CT)
495-PID120L-560MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PID120L-560M
Description
FIXED IND 56UH 1.35A 170 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 µH Shielded Wirewound Inductor 1.35 A 170mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.95A
Shielding
Shielded
DC Resistance (DCR)
170mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 150°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.54000$15.54
10$12.78400$127.84
100$10.51280$1,051.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$8.55577$2,994.52
700$8.06811$5,647.68
1,050$7.79610$8,185.90
1,750$7.46667$13,066.67
2,450$7.41579$18,168.69
Manufacturers Standard Package