

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, Piezo (Haptic) | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 1.181" x 0.591" (30.00mm x 15.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Pad | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.30000 | $241.30 |
| 10 | $187.22000 | $1,872.20 |
| 25 | $169.93200 | $4,248.30 |
| 50 | $158.15700 | $7,907.85 |
| 100 | $147.38110 | $14,738.11 |
| 300 | $139.76550 | $41,929.65 |











