
NTCSP164KF104FT1H | |
|---|---|
DigiKey Part Number | 445-NTCSP164KF104FT1HTR-ND - Tape & Reel (TR) 445-NTCSP164KF104FT1HCT-ND - Cut Tape (CT) 445-NTCSP164KF104FT1HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCSP164KF104FT1H |
Description | THERMISTOR NTC 100K 0603 EPOXY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4419K | |
B25/75 | 4468K | |
B25/85 | 4485K | |
B25/100 | 4509K | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 150 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 5 | $2.23600 | $11.18 |
| 10 | $2.10500 | $21.05 |
| 25 | $1.95680 | $48.92 |
| 50 | $1.85320 | $92.66 |
| 100 | $1.75940 | $175.94 |
| 500 | $1.57244 | $786.22 |
| 1,000 | $1.50297 | $1,502.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.35453 | $5,418.12 |
| 8,000 | $1.30219 | $10,417.52 |
| 12,000 | $1.27362 | $15,283.44 |
| 20,000 | $1.23965 | $24,793.00 |
| 28,000 | $1.21844 | $34,116.32 |
| 40,000 | $1.19690 | $47,876.00 |

