NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG163JX103DT1S

DigiKey Part Number
445-174518-2-ND - Tape & Reel (TR)
445-174518-1-ND - Cut Tape (CT)
445-174518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JX103DT1S
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.5%
B Value Tolerance
±0.7%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,028
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
5$2.33400$11.67
10$2.20300$22.03
25$2.04880$51.22
50$1.94360$97.18
100$1.84570$184.57
500$1.65006$825.03
1,000$1.57754$1,577.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.42244$5,689.76
8,000$1.36782$10,942.56
12,000$1.33800$16,056.00
20,000$1.30254$26,050.80
28,000$1.28039$35,850.92
40,000$1.25791$50,316.40
Manufacturers Standard Package