


NTCG104EF104FT1SX | |
|---|---|
DigiKey Part Number | 445-174510-2-ND - Tape & Reel (TR) 445-174510-1-ND - Cut Tape (CT) 445-174510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG104EF104FT1SX |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4308K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 5 | $0.90400 | $4.52 |
| 10 | $0.84700 | $8.47 |
| 25 | $0.77920 | $19.48 |
| 50 | $0.73340 | $36.67 |
| 100 | $0.69310 | $69.31 |
| 500 | $0.61218 | $306.09 |
| 1,000 | $0.58216 | $582.16 |
| 5,000 | $0.52216 | $2,610.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.49026 | $4,902.60 |
| 20,000 | $0.47025 | $9,405.00 |
| 30,000 | $0.45932 | $13,779.60 |
| 50,000 | $0.44634 | $22,317.00 |
| 70,000 | $0.43823 | $30,676.10 |
| 100,000 | $0.43000 | $43,000.00 |











