NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0402 (1005 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG104BH103HT1

DigiKey Part Number
445-2551-2-ND - Tape & Reel (TR)
445-2551-1-ND - Cut Tape (CT)
445-2551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG104BH103HT1
Description
THERMISTOR NTC 10KOHM 4067K 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
4067K
Series
B25/85
4100K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,024
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.64200$3.21
10$0.60800$6.08
25$0.55560$13.89
50$0.52460$26.23
100$0.49490$49.49
500$0.43508$217.54
1,000$0.41297$412.97
5,000$0.36883$1,844.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34568$3,456.80
20,000$0.33098$6,619.60
30,000$0.32296$9,688.80
50,000$0.31343$15,671.50
70,000$0.30747$21,522.90
100,000$0.30143$30,143.00
Manufacturers Standard Package