NTC Thermistor 470 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 470 0402 (1005 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG103NH471JT1

DigiKey Part Number
445-174307-2-ND - Tape & Reel (TR)
445-174307-1-ND - Cut Tape (CT)
445-174307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG103NH471JT1
Description
THERMISTOR NTC 470OHM 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 470 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
470
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/75
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,492
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.64200$3.21
10$0.60800$6.08
25$0.55560$13.89
50$0.52460$26.23
100$0.49490$49.49
500$0.43508$217.54
1,000$0.41297$412.97
5,000$0.36883$1,844.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34568$3,456.80
20,000$0.33098$6,619.60
30,000$0.32296$9,688.80
50,000$0.31343$15,671.50
70,000$0.30747$21,522.90
100,000$0.30143$30,143.00
Manufacturers Standard Package