
NTCG103JX103DT1A | |
|---|---|
DigiKey Part Number | 445-NTCG103JX103DT1ATR-ND - Tape & Reel (TR) 445-NTCG103JX103DT1ACT-ND - Cut Tape (CT) 445-NTCG103JX103DT1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JX103DT1A |
Description | NTC,10K,0.5%,0402,125C,ECO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer TDK | B25/75 3422K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | B25/100 3453K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 10k | Power - Max 100 mW |
Resistance Tolerance ±0.5% | Mounting Type Surface Mount |
B Value Tolerance ±0.7% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 5 | $2.45000 | $12.25 |
| 10 | $2.31000 | $23.10 |
| 25 | $2.14400 | $53.60 |
| 50 | $2.03240 | $101.62 |
| 100 | $1.93040 | $193.04 |
| 500 | $1.72734 | $863.67 |
| 1,000 | $1.65178 | $1,651.78 |
| 5,000 | $1.50006 | $7,500.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.41589 | $14,158.90 |
| 20,000 | $1.36519 | $27,303.80 |
| 30,000 | $1.33751 | $40,125.30 |
| 50,000 | $1.30457 | $65,228.50 |

