



NTCG103JH103JT1 | |
|---|---|
DigiKey Part Number | 445-174305-2-ND - Tape & Reel (TR) 445-174305-1-ND - Cut Tape (CT) 445-174305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JH103JT1 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 3380K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 5 | $0.64200 | $3.21 |
| 10 | $0.60800 | $6.08 |
| 25 | $0.55560 | $13.89 |
| 50 | $0.52460 | $26.23 |
| 100 | $0.49490 | $49.49 |
| 500 | $0.43508 | $217.54 |
| 1,000 | $0.41297 | $412.97 |
| 5,000 | $0.36883 | $1,844.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34568 | $3,456.80 |
| 20,000 | $0.33098 | $6,619.60 |
| 30,000 | $0.32296 | $9,688.80 |
| 50,000 | $0.31343 | $15,671.50 |
| 70,000 | $0.30747 | $21,522.90 |
| 100,000 | $0.30143 | $30,143.00 |

