
NLV32T-3R9J-EF | |
|---|---|
DigiKey Part Number | 445-16594-2-ND - Tape & Reel (TR) 445-16594-1-ND - Cut Tape (CT) 445-16594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-3R9J-EF |
Description | FIXED IND 3.9UH 250MA 1.3 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-3R9J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.22500 | $12.25 |
| 100 | $1.00880 | $100.88 |
| 1,000 | $0.82938 | $829.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76699 | $1,533.98 |
| 4,000 | $0.72316 | $2,892.64 |
| 6,000 | $0.69872 | $4,192.32 |
| 10,000 | $0.66912 | $6,691.20 |
| 14,000 | $0.65034 | $9,104.76 |
| 20,000 | $0.63100 | $12,620.00 |

