NLV32T-1R8J-PFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1,736
Unit Price: $1.81000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.34068
Datasheet
1.8 µH Unshielded Drum Core, Wirewound Inductor 350 mA 900mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-1R8J-PFD

DigiKey Part Number
NLV32T-1R8J-PFD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV32T-1R8J-PFD
Description
FIXED IND 1.8UH 350MA 900 MOHM
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 350 mA 900mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-1R8J-PFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
900mOhm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-1R8J-EFDTDK1,736445-16571-1-ND$1.81000Similar
B82422T1182J000TDK0B82422T1182J000-ND$1.34068Similar
Obsolete
This product is no longer manufactured. View Substitutes