
NLV32T-1R8J-PF | |
|---|---|
DigiKey Part Number | 445-174388-2-ND - Tape & Reel (TR) 445-174388-1-ND - Cut Tape (CT) 445-174388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-1R8J-PF |
Description | FIXED IND 1.8UH 350MA 900 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 350 mA 900mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-1R8J-PF Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-1R8J-EF | TDK | 10,320 | 445-16570-1-ND | $1.48000 | Similar |
| B82422T1182J000 | TDK | 0 | B82422T1182J000-ND | $1.34068 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.20000 | $12.00 |
| 100 | $0.98900 | $98.90 |
| 1,000 | $0.81344 | $813.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76699 | $1,533.98 |

