
NLV32T-1R5J-PF | |
|---|---|
DigiKey Part Number | 445-1518-2-ND - Tape & Reel (TR) 445-1518-1-ND - Cut Tape (CT) 445-1518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-1R5J-PF |
Description | FIXED IND 1.5UH 370MA 850 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 370 mA 850mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-1R5J-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.20000 | $12.00 |
| 100 | $0.98900 | $98.90 |
| 1,000 | $0.81344 | $813.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76699 | $1,533.98 |

