
NLV25T-R33J-PF | |
|---|---|
DigiKey Part Number | 445-1719-2-ND - Tape & Reel (TR) 445-1719-1-ND - Cut Tape (CT) 445-1719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R33J-PF |
Description | FIXED IND 330NH 400MA 600 MOHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R33J-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.17600 | $11.76 |
| 100 | $0.97010 | $97.01 |
| 1,000 | $0.79749 | $797.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76699 | $1,533.98 |
| 4,000 | $0.72316 | $2,892.64 |
| 6,000 | $0.69872 | $4,192.32 |
| 10,000 | $0.66912 | $6,691.20 |
| 14,000 | $0.65034 | $9,104.76 |
| 20,000 | $0.63100 | $12,620.00 |
| 50,000 | $0.58400 | $29,200.00 |
| 100,000 | $0.55392 | $55,392.00 |

