
NLV25T-R22J-EFD | |
|---|---|
DigiKey Part Number | 445-16509-2-ND - Tape & Reel (TR) 445-16509-1-ND - Cut Tape (CT) 445-16509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R22J-EFD |
Description | FIXED IND 220NH 430MA 500 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 430 mA 500mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R22J-EFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.38900 | $13.89 |
| 25 | $1.28600 | $32.15 |
| 50 | $1.21180 | $60.59 |
| 100 | $1.14280 | $114.28 |
| 250 | $1.05760 | $264.40 |
| 500 | $0.99694 | $498.47 |
| 1,000 | $0.93996 | $939.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90400 | $1,808.00 |
| 4,000 | $0.85237 | $3,409.48 |
| 6,000 | $0.82358 | $4,941.48 |
| 10,000 | $0.78871 | $7,887.10 |
| 14,000 | $0.76657 | $10,731.98 |
| 20,000 | $0.74379 | $14,875.80 |
| 50,000 | $0.68841 | $34,420.50 |
| 100,000 | $0.66491 | $66,491.00 |

