3.3 µH Unshielded Drum Core, Wirewound Inductor 185 mA 1.9Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-3R3J-EF

DigiKey Part Number
445-16480-2-ND - Tape & Reel (TR)
445-16480-1-ND - Cut Tape (CT)
445-16480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-3R3J-EF
Description
FIXED IND 3.3UH 185MA 1.9 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 185 mA 1.9Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-3R3J-EF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.9Ohm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,013
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.22500$12.25
100$1.00880$100.88
1,000$0.82938$829.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.76699$1,533.98
4,000$0.72316$2,892.64
6,000$0.69872$4,192.32
10,000$0.66912$6,691.20
14,000$0.65034$9,104.76
20,000$0.63100$12,620.00
Manufacturers Standard Package