


NLCV32T-3R3M-EFR | |
|---|---|
DigiKey Part Number | 445-16400-2-ND - Tape & Reel (TR) 445-16400-1-ND - Cut Tape (CT) 445-16400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-3R3M-EFR |
Description | FIXED IND 3.3UH 1A 192 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 1 A 192mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-3R3M-EFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 192mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 54MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.25000 | $12.50 |
| 100 | $1.02690 | $102.69 |
| 1,000 | $0.84468 | $844.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78105 | $1,562.10 |
| 4,000 | $0.73644 | $2,945.76 |
| 6,000 | $0.71154 | $4,269.24 |
| 10,000 | $0.68141 | $6,814.10 |
| 14,000 | $0.66227 | $9,271.78 |
| 20,000 | $0.64259 | $12,851.80 |

