


NLCV32T-1R0M-PF | |
|---|---|
DigiKey Part Number | 445-1534-2-ND - Tape & Reel (TR) 445-1534-1-ND - Cut Tape (CT) 445-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-1R0M-PF |
Description | FIXED IND 1UH 1A 78 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1 A 78mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-1R0M-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.20000 | $12.00 |
| 100 | $0.98900 | $98.90 |
| 1,000 | $0.81344 | $813.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76699 | $1,533.98 |
| 4,000 | $0.72316 | $2,892.64 |
| 6,000 | $0.69872 | $4,192.32 |
| 10,000 | $0.66912 | $6,691.20 |
| 14,000 | $0.65034 | $9,104.76 |

