


NLCV32T-1R0M-EF | |
|---|---|
DigiKey Part Number | 445-16389-2-ND - Tape & Reel (TR) 445-16389-1-ND - Cut Tape (CT) 445-16389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-1R0M-EF |
Description | FIXED IND 1UH 1A 78 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1 A 78mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-1R0M-EF Models |
Category | DC Resistance (DCR) 78mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.19200 | $11.92 |
| 100 | $0.98330 | $98.33 |
| 1,000 | $0.80817 | $808.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74734 | $1,494.68 |
| 4,000 | $0.70467 | $2,818.68 |
| 6,000 | $0.68085 | $4,085.10 |
| 10,000 | $0.65201 | $6,520.10 |
| 14,000 | $0.63370 | $8,871.80 |
| 20,000 | $0.61485 | $12,297.00 |

