
MPZ1608Y151BTD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608Y151BTD25TR-ND - Tape & Reel (TR) 445-MPZ1608Y151BTD25CT-ND - Cut Tape (CT) 445-MPZ1608Y151BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608Y151BTD25 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608Y151BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.55900 | $5.59 |
| 25 | $0.49000 | $12.25 |
| 50 | $0.43900 | $21.95 |
| 100 | $0.39380 | $39.38 |
| 250 | $0.33904 | $84.76 |
| 500 | $0.30156 | $150.78 |
| 1,000 | $0.26687 | $266.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19904 | $796.16 |
| 8,000 | $0.17207 | $1,376.56 |
| 12,000 | $0.16032 | $1,923.84 |


