
MPZ1608D300BTD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608D300BTD25TR-ND - Tape & Reel (TR) 445-MPZ1608D300BTD25CT-ND - Cut Tape (CT) 445-MPZ1608D300BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608D300BTD25 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.8A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608D300BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.47360 | $11.84 |
| 50 | $0.42420 | $21.21 |
| 100 | $0.38070 | $38.07 |
| 250 | $0.32788 | $81.97 |
| 500 | $0.29170 | $145.85 |
| 1,000 | $0.25824 | $258.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19280 | $771.20 |
| 8,000 | $0.16676 | $1,334.08 |
| 12,000 | $0.15415 | $1,849.80 |












